The PD70100ILD-TR is a dual channel power switch from Microsemi, packaged in a DFN case and intended for front-side mounting. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 48W. The device is RoHS compliant and available in a single unit quantity, packaged in cut tape.
Microsemi PD70100ILD-TR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Mount | Front |
| Number of Channels | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PD70100ILD-TR to view detailed technical specifications.
No datasheet is available for this part.