The PIC612 is a single output linear regulator with a maximum input voltage of -100V and a maximum output current of -5A. It operates within a temperature range of -55°C to 125°C and is available in a through-hole package. The device is not radiation hardened and is not RoHS compliant.
Microsemi PIC612 technical specifications.
| Max Input Voltage | -100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | -5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PIC612 to view detailed technical specifications.
No datasheet is available for this part.