Microsemi PIC625 technical specifications.
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi PIC625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.