Microsemi PIC657 technical specifications.
| Max Input Voltage | -100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | -15A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PIC657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.