The PIC7563 is a linear regulator with a maximum input voltage of 100V and a maximum output current of 10A. It operates within a temperature range of -55°C to 125°C. The device is available in a bulk packaging and is intended for through hole mounting.
Microsemi PIC7563 technical specifications.
| Max Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PIC7563 to view detailed technical specifications.
No datasheet is available for this part.