Microsemi PIP30 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 7.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 42.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PIP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.