The PLAD15KP160A/TR13 is a unidirectional diode from Microsemi with a minimum breakdown voltage of 178V and a maximum reverse leakage current of 10uA. It is designed for surface mount applications and can operate within a temperature range of -55°C to 150°C. The diode has a peak pulse current of 65A and a peak pulse power of 15kW. It is available in tape and reel packaging.
Microsemi PLAD15KP160A/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PLAD15KP160A/TR13 to view detailed technical specifications.
No datasheet is available for this part.