Microsemi PLAD15KP8.0CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 450uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 1.101kA |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PLAD15KP8.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.