Microsemi PLAD15KP90CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 99A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PLAD15KP90CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.