Microsemi PLAD30KP110CA technical specifications.
| Clamping Voltage | 177V |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 168A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PLAD30KP110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.