Microsemi PLAD30KP15A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 450uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 1.164kA |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PLAD30KP15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.