Microsemi PLAD30KP16CE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 450uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 999A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PLAD30KP16CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.