Microsemi PLAD30KP260CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 289V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 30kW |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi PLAD30KP260CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.