Microsemi PPNHZ52F120A technical specifications.
| Max Collector Current | 52A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PPNHZ52F120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.