Microsemi S200-50 technical specifications.
| Collector Emitter Breakdown Voltage | 110V |
| Gain | 14.5dB |
| Max Collector Current | 30A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi S200-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.