Microsemi S8-4148E3/TR13 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | SOIC |
| Forward Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi S8-4148E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.