Microsemi S8-4150E3/TR7 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | SOIC |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi S8-4150E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.