The SA160CE3/TR8 is a bidirectional diode with a minimum breakdown voltage of 178V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package. The device is RoHS compliant and is packaged on a tape and reel.
Microsemi SA160CE3/TR8 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA160CE3/TR8 to view detailed technical specifications.
No datasheet is available for this part.