The SA20AE3/TR12 is a unidirectional diode with a minimum breakdown voltage of 22.2V and a maximum operating temperature of 175°C. It is designed for through hole mounting and is available in tape and reel packaging. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 500W. It is not radiation hardened and is compliant with RoHS regulations.
Microsemi SA20AE3/TR12 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA20AE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.