This bidirectional diode from Microsemi features a minimum breakdown voltage of 6.4V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 52A and a peak pulse power of 500W. The device is available in a through-hole package and is compliant with RoHS regulations.
Microsemi SA5.0CE3/TR8 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 600uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 52A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA5.0CE3/TR8 to view detailed technical specifications.
No datasheet is available for this part.