The SA58E3/TR8 diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 64.4V. It operates within a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 1uA. The diode is available in a through-hole package and is compliant with RoHS regulations.
Microsemi SA58E3/TR8 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA58E3/TR8 to view detailed technical specifications.
No datasheet is available for this part.