The SA6.0CE3/TR8 bidirectional diode from Microsemi features a minimum breakdown voltage of 6.67V and a maximum reverse leakage current of 600uA. It is designed to operate within a temperature range of -55°C to 175°C. The diode is available in a through-hole package and is compliant with RoHS regulations. The device can withstand a peak pulse current of 43.9A and a peak pulse power of 500W.
Microsemi SA6.0CE3/TR8 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 600uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.9A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA6.0CE3/TR8 to view detailed technical specifications.
No datasheet is available for this part.