Microsemi SA7.0CE3/TR12 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 150uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37.8A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SA7.0CE3/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.