Microsemi SBT2535 technical specifications.
| Package/Case | TO-3 |
| Forward Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SBT2535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.