Microsemi SBT3050 technical specifications.
| Package/Case | TO-3 |
| Forward Current | 30A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1.5mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SBT3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.