Microsemi SD1224-02 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector Emitter Breakdown Voltage | 35V |
| Gain | 7.6dB |
| Max Collector Current | 5A |
| Max Frequency | 175MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 175MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SD1224-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.