Microsemi SDM30004R technical specifications.
| Average Rectified Current | 300A |
| Package/Case | DIE |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SDM30004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.