Microsemi SFDS1045LE3 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 450A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SFDS1045LE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.