Microsemi SG109-K technical specifications.
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi SG109-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.