Microsemi SG109T-JAN technical specifications.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5.09V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG109T-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.