Microsemi SG117L-DESC technical specifications.
| Package/Case | CLCC |
| Min Current Limit | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG117L-DESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.