The SG120-05L/883B is a surface mount negative fixed output voltage regulator with a maximum output current of 1.5A and a maximum operating temperature of 125°C. It has a quiescent current of 2mA and is radiation hardened. The device is available in bulk packaging and is not RoHS compliant.
Microsemi SG120-05L/883B technical specifications.
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG120-05L/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.