The SG120-05R is a negative fixed output voltage regulator with a maximum output current of 1.5A and an output voltage of -5V. It operates within a temperature range of -55°C to 125°C and has a quiescent current of 2mA. The device is available in bulk packaging and is designed for through-hole mounting.
Microsemi SG120-05R technical specifications.
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG120-05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.