The SG120-15IG/883B is a negative fixed output voltage regulator with a maximum output current of 1.5A and a maximum input voltage of -40V. It operates within a temperature range of -55°C to 125°C and has a quiescent current of 4mA. The device is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Microsemi SG120-15IG/883B technical specifications.
| Max Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -15V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG120-15IG/883B to view detailed technical specifications.
No datasheet is available for this part.