The SG120-18IG/883B is a negative fixed voltage regulator with a maximum output voltage of -18V and maximum output current of 1.5A. It operates over a temperature range of -55°C to 125°C. The device is available in a through-hole package and is not RoHS compliant. The quiescent current is 4mA. It is designed for use in applications where a stable negative voltage is required.
Microsemi SG120-18IG/883B technical specifications.
| Max Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -18V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG120-18IG/883B to view detailed technical specifications.
No datasheet is available for this part.