The SG120-5.2L is a negative fixed regulator with a maximum input voltage of -35V and an output voltage of -5.2V. It has a maximum output current of 1.5A and a quiescent current of 2mA. The device is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and is not RoHS compliant.
Microsemi SG120-5.2L technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG120-5.2L to view detailed technical specifications.
No datasheet is available for this part.