The SG120-5.2R-883B is a negative fixed voltage regulator from Microsemi. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 1.5A. The device is available in bulk packaging and features a quiescent current of 2mA. The regulator is not radiation hardened and has a maximum input voltage of -35V.
Microsemi SG120-5.2R-883B technical specifications.
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG120-5.2R-883B to view detailed technical specifications.
No datasheet is available for this part.