The SG137AT is a single-output adjustable negative regulator with an output voltage of -36V and an output current of 100mA. It is packaged in a TO-39-3 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is exempt from lead-free requirements. It is not radiation hardened and is not RoHS compliant.
Microsemi SG137AT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-39-3 |
| Lead Free | Exempt |
| Min Current Limit | 500mA |
| Max Input Voltage | -36V |
| Min Input Voltage | -2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| Reference Voltage | -1.262V |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG137AT to view detailed technical specifications.
No datasheet is available for this part.