Microsemi SG137AT-883B technical specifications.
| Accuracy | 1% |
| Package/Case | TO-39-3 |
| Min Current Limit | 500mA |
| Max Input Voltage | -36V |
| Min Input Voltage | -2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -36V |
| Min Output Voltage | -1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | -1.262V |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG137AT-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.