The SG137K is a single-output negative adjustable voltage regulator with a maximum output current of 1.5A and an output voltage range of -1.25V to -37V. It operates over a temperature range of -55°C to 125°C and is available in a through-hole package. The regulator is not RoHS compliant and is part of the military series, meeting MIL-STD-883 standards.
Checking distributor stock and pricing after the page loads.
| Min Current Limit | 1.5A |
| Max Input Voltage | -36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | -36V |
| Min Output Voltage | -1.25V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |