The SG137K/883B is a single regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum output current of 500mA and an output voltage of -37V. The device is packaged in a TO-3 package and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting MIL-STD-883 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -37V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |