The SG140-05T/883B is a fixed voltage regulator with an output voltage of 5V and a quiescent current of 6mA. It is designed for through hole mounting and operates over a temperature range of -55°C to 125°C. The device is radiation hardened and has an accuracy of 2%. It is not RoHS compliant.
Microsemi SG140-05T/883B technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG140-05T/883B to view detailed technical specifications.
No datasheet is available for this part.