The SG140-08L-883B is a single-output voltage regulator with an accuracy of 2%. It operates from a maximum input voltage of 35V and can withstand temperatures up to 125°C. The device is packaged in a CLCC surface-mount package and has a quiescent current of 6mA. It is designed for use in radiation-hardened applications and is compliant with military standards.
Microsemi SG140-08L-883B technical specifications.
| Accuracy | 2% |
| Package/Case | CLCC |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG140-08L-883B to view detailed technical specifications.
No datasheet is available for this part.