The SG140-15R is a fixed voltage regulator with an output voltage of 15V. It has a maximum input voltage of 35V and operates over a temperature range of -55°C to 125°C. The device is packaged in a TO-66 package and is mounted through a hole. It has a quiescent current of 8mA and is not radiation hardened.
Microsemi SG140-15R technical specifications.
| Accuracy | 2% |
| Package/Case | TO-66 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG140-15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.