Microsemi SG140-24IG-883B technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG140-24IG-883B to view detailed technical specifications.
No datasheet is available for this part.