The SG140A-15IG fixed regulator from Microsemi has an output voltage of 15V with an accuracy of 1.5%. It can handle a maximum input voltage of 35V and operates within a temperature range of -55°C to 125°C. The device is available in a through-hole package and is not RoHS compliant.
Microsemi SG140A-15IG technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG140A-15IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.