The SG140A-20IG is a fixed output voltage regulator with an accuracy of 1.5%. It can operate at a maximum input voltage of 35V and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The device is available in a through hole mount package and has a quiescent current of 6mA. It is not radiation hardened.
Microsemi SG140A-20IG technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 20V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG140A-20IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.