Microsemi SG143Y-883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 105.11dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG143Y-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.