Microsemi SG1503Y/883B technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG1503Y/883B to view detailed technical specifications.
No datasheet is available for this part.