Microsemi SG1503Y-DESC technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG1503Y-DESC to view detailed technical specifications.
No datasheet is available for this part.